LEDLIGHTING
Smart LED Mining Lamp
Most of mining activities are conducted deeply under the ground where fatal accidents such as collapse, flooding and gas explosion happen from time to time around the world. So it is necessary to establish an effective monitoring system to ensure the safety of miners. For example, a system that can give an alarm signal for immediate evacuation when dangerous gas leakage is detected, or can search and rescue the miners who are trapped underground after collapse. The solution of smart LED mining lamp introduced in this article is such system that can work well.
A smart LED mining lamp is composed of two modules, i.e. lighting module and a module for gas detection, communication and locating.
The lighting module includes LEDs, reflector, driver, battery and charge management unit. Li-ion battery is the best choice because of its low weight and developed technology of charge management. LED boasts diverse advantages like low power, environment friendly, long service life and explosion proof over traditional lighting sources. LED driver used in this solution supports dimming function. This function is realized by PWM signal from a MCU in order to implement a software-controlled switch instead of hardware ones that have the possibility of producing spark. Analog Device, ON Semiconductor, Linear Technology are offering high-performance LED drivers. And Cree, Broadcom, and Optek technology can provide LEDs.
The module for gas detection, communication and locating is made up of an ultra low-power MCU, gas sensor, and ZigBee sub-module. It monitors underground gas level and sends signal to MCU for processing. If gas level is higher than the preset value, the module will give a voice alarm and send alarm signal to remote devices through the ZigBee sub-module. The ZigBee sub-module is an end device in a ZigBee system. It works with the wired or wireless ZigBee network (implemented with ZigBee router or gateway) to broadcast alarm signal and help locate miners positions. In addition, an underground voice communication between miners can be achieved if microphone, audio codec and amplifier are added to this module.
Hover over the diagram blocks to view recommended products for this solution:
Using Li-ion battery or Lead-Acid Battery
Panasonic
GP Batteries
Buck LED driver providing a Constant Current source for main lamp
Click for full parts list
Single or Starboard 1W, 3W,5W high power LEDs
Click for full parts list
High brightness or middle power LEDs
Click for full parts list
It processes the signal from the gas sensor, control the ZigBee communication. It also provides an on/off signal for LED driver.
Click for full parts list
Gas Sensor
Click for full parts list
Reflector
Click for full parts list
Heat sink
Click for full parts list
Sub LED Driver
Click for full parts list
Power Management
Click for full parts list
Utilize to send out the signals from MCU and receive the signals from access points.
Recommended from Microchip
Click for full parts list
Solderless sockets
Click for full parts list
![]() | AC164133 - Buck/Boost Converter PICtail Plus Microchip The Buck/Boost Converter PICtail™ Plus Daughter Board provides an easy and economical way to evaluate Switch Mode Power Supply applications with the dsPIC33F GS Digital Power Conversion family. | |
![]() | DM330014 - LED Lighting Development Kit Microchip Microchip's Digital LED Lighting Development Kit enables designers to quickly leverage the capabilities and performances of the dsPIC33F GS series of Digital Signal Controllers (DSCs) to develop LED-lighting products. | |
![]() | MCP1630 Boost Mode LED Driver Demo Board Microchip The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, DC-DC converter used for power LED applications. | |
![]() | MCP1650 3W White LED Demo Board Microchip The MCP1650 3W White LED Demo Board demonstrates Microchip's MCP165X Boost Controller product family in a battery powered white LED application. | |
![]() | MCP1650 Multiple White LED Demo Board Microchip The MCP1650 Multiple White LED Demo Board uses the MCP1650 IC to power the nine white LEDs which are connected in series. | |
Image | Description |
---|
MICROCHIP | LED Driver | Designing a Boost-Switching Regulator with the MCP1650 | AN980 | MCP1650 | Click here |
Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
---|
BROADCOM | LED | Thermal Modeling for Application of High Power LED | Click here |
Manufacturer |
---|
MICROCHIP | MCU | PICDEM™ PIC18 Explorer Demonstration Board | DV164136 | PIC18F | Click here |
MICROCHIP | MCU | XLP 16-bit Development Board | DM240311 | PIC24F16KA102 | Click here |
ON SEMICONDUCTOR | Power | NUD4001 LED Driver Revision A Evaluation Board | NNUD4001DEVB | NUD4001 | Click here |
MICROCHIP | LED Driver | MCP1650 Multiple White LED Demo Board | MCP1650DM-LED2 | MCP1650 | Click here |
MICROCHIP | LED Driver | MCP1650 3W White LED Demo Board | MCP1650DM-LED1 | MCP1650, MCP1651 | Click here |
Manufacturer | Product Type | Evaluation Kits Title | EVKs Part Number | Part Number | URL |
---|
LINEAR TECHNOLOGY | Battery Charger | LTC4070 50mA/500mA Li-Ion/Polymer Shunt Battery Charger System - Video Product Brief | LTC4070 | Click here |
Cree | HP LED | XLamp® XP Family LEDs | Click here | |
Manufacturer | Product Type | Training Title | Part Number | URL |
---|