Light Sensors

The light sensor is a passive device that converts the light energy into an electrical signal output. Light sensors are more commonly known as Photoelectric Devices or Photo Sensors because they convert light energy (photons) into electronic signal (electrons). Phototransistors, photoresistors, and photodiodes are some of the more common type of light intensity sensors.


Photoelectric sensors use a beam of light to detect the presence or absence of an object. It emits a light beam (visible or infrared) from its light-emitting element. A reflective-type photoelectric sensor is used to detect the light beam reflected from the target. A beam of light is emitted from the light emitting element and is received by the light receiving element. Both the light emitting and light receiving elements are contained in a single housing. The sensor receives the light reflected from the target.


A phototransistor, on the other hand, uses the level of light it detects to determine how much current can pass through the circuit. So, if the sensor is in a dark room, it only lets a small amount of current to flow. If it detects a bright light, it lets a larger amount of current flow. A photoresistor is made of cadmium sulphide whose resistance is maximum when the sensor is in dark. When the photoresistor is exposed to light, its resistance drops in proportion to the intensity of light. When interfaced with a circuit and balanced with potentiometer, the change in light intensity will show up as change in voltage. These sensors are simple, reliable, and cheap, used widely for measuring light intensity.


Return to main Sensors page

Videos

World’s smallest photoelectric sensor EX-Z from Panasonic

IO-Link, Smart Sensor

Ambient Light Detection

Featured Products

Sensors & Transducers

None

Photoelectric Sensors OsiSense XU from Schneider

Shop Now
None

Fibre-Optic Sensors from Omron

Shop Now
None

PIR Motion Sensors from Panasonic

Shop Now

 

Sensor - ICs

None

MT9P031I12STC - Image Sensor, CMOS, 2592 x 1944, 2.2µm x 2.2µm, 14, RGB, LCC, 48 Pins

Shop Now
None

VEML6075 - Light Sensor, UVA and UVB, I2C, 1.7 V to 3.6 V

Shop Now

 

 

В настоящий момент невозможно указать договорные цены. Указанные цены являются стандартными розничными ценами, договорные цены будут применены при обработке размещенных заказов.

  Номер по каталогу производителя Код заказа Производитель / описание
Наличие Цена за
Цена
Количество
Выход Датчика Длина Волны Предельной Чувствительности Минимальное Напряжение Питания Стиль Корпуса Датчика Окружающего Света Максимальное Напряжение Питания Количество Выводов Минимальная Рабочая Температура Максимальная Рабочая Температура Линейка Продукции
ISL76671AROZ-T7A
ISL76671AROZ-T7A - AMBIENT LIGHT SENSOR, AEC-Q100, ODFN-6

2544741

AMBIENT LIGHT SENSOR, AEC-Q100, ODFN-6

RENESAS

Вы ранее приобрели этот товар. Просмотр истории заказов

284 Есть в наличии + Проверить наличие на складе и сроки выполнения заказа

284 доставка в течение 3-5 дней со склада UK

На неделе, начинающейся 15.09.25, доступно больше запасов

Штука (Поставляется на разрезной ленте)

Разрезная лента
Варианты упаковки
Предлагаемая замена для:2544741
2544741RL в Повторная намотка на катушки

1+ 1,83 € 10+ 1,49 € 25+ 1,47 € 50+ 1,46 € 100+ 1,44 € 500+ 1,25 € Посмотреть стоимость...

Позиция, на которую установлено ограничение

Минимальный заказ 1 штук Только кратно 1 Введите действительное количество

В корзину
Min: 1 Mult: 1
Напряжение 550нм 1.8В ODFN 3.3В 6вывод(-ов) -40°C 105°C ISL76671 Series
MAXREFDES23DB#
MAXREFDES23DB# - REF DESIGN BOARD, IO LINK LIGHT SENSOR

2643465

REF DESIGN BOARD, IO LINK LIGHT SENSOR

ANALOG DEVICES

Вы ранее приобрели этот товар. Просмотр истории заказов

4 Есть в наличии + Проверить наличие на складе и сроки выполнения заказа

4 доставка в течение 3-5 дней со склада UK

На неделе, начинающейся 21.07.25, доступно больше запасов

Штука

1+ 45,28 €

Позиция, на которую установлено ограничение

Минимальный заказ 1 штук Только кратно 1 Введите действительное количество

В корзину
Min: 1 Mult: 1
- - - - - - - - -
KPS-3227SP1C
KPS-3227SP1C - SENSOR, OPTICAL, PHOTOTRANSISTOR, NPN

2373478

SENSOR, OPTICAL, PHOTOTRANSISTOR, NPN

KINGBRIGHT

Вы ранее приобрели этот товар. Просмотр истории заказов

2 930 Есть в наличии + Проверить наличие на складе и сроки выполнения заказа

2 930 доставка в течение 3-5 дней со склада UK

На неделе, начинающейся 07.07.25, доступно больше запасов

Штука

5+ 0,594 € 10+ 0,584 € 25+ 0,573 € 50+ 0,537 € 100+ 0,489 € 150+ 0,426 € 200+ 0,417 € 250+ 0,409 € Посмотреть стоимость...

Позиция, на которую установлено ограничение

Минимальный заказ 5 штук Только кратно 5 Введите действительное количество

В корзину
Min: 5 Mult: 5
Напряжение 580нм 400мВ SMD 60В 4вывод(-ов) -40°C 85°C KPS-3227 Series