Информация об изделиях
Обзор продукта
The MRF24WN0MA-I/RM100 is a 2.4GHz IEEE 802.11b/g/n Wireless Module contains all associated RF components like crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier and built-in hardware support for encryption. The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing faster time to market. It is designed to be used with Microchip's MPLAB® harmony integrated software framework. The integrated framework implements the application programming interface (API) that is used for command and control, management and data packet traffic. The module is approved for use with the integrated PCB trace antenna and specific external antenna types that are certified with the module.
- SPI interface to host controller (4-wire including interrupt)
- Ultra-small W.FL connector for external antennas
- Compact surface mount module
- Castellated surface mount pads for easy and reliable PCB mounting
- Low-current consumption
- 1 to 13 Channels
- DSSS, CCK, BPSK, QPSK, 16QAM and 64QAM Modulation schemes
- Integral PCB trace antenna
- -40 to +85°C Industrial temperature range
Области применения
Связь и Сеть, Беспроводное
Предупреждения
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.472ГГц
Потребительская Электроника, Промышленное/Дистанционное Управление, Продажи, Учет Энергии
No SVHC (08-Jul-2021)
SPI
-
Техническая документация (2)
Законодательные акты и защита окружающей среды
Страна, в которой выполнялся последний значительный производственный процессСтрана происхождения:United States
Страна, в которой выполнялся последний значительный производственный процесс
RoHS
RoHS
Сертификат соответствия продукта