Информация об изделиях
Обзор продукта
PXIe‑5672 is a 2.7GHz, PXI vector signal generator. It features quadrature digital upconversion, which reduces waveform download and signal generation time. It is a general-purpose vector signal generator that can generate standard modulation formats such as AM, FM, PM, ASK, FSK, MSK, GMSK, PSK, QPSK, PAM, and QAM. The PXIe‑5672 delivers a highly flexible and powerful solution for scientific research, consumer electronics, communications, aerospace/defence, and semiconductor test applications as well as emerging areas including software defined radio, radio frequency identification (RFID), and wireless sensor networks. For specific communications standards, user can use various software add-ons to generate modulated signals according to standards such as WCDMA, DVB‑H, and ZigBee. It generates arbitrary modulated signals from standard modulation schemes and standard-specific waveforms for wireless connectivity and cellular communications.
- Up to 2GB on-board memory, 3 slots
- Up to 200µs sweep tuning speed or frequency resolution of < 1Hz at <= 1.3GHz
- 250KHz to 2.7GHz frequency range, 20MHz instantaneous bandwidth
- Output noise floor at 0dB is -120dBm/Hz (unless noted)
- Amplitude accuracy is ±0.7dB, +10dBm maximum output
- Phase noise is -95dBc/Hz, 3ms AWG tuning speed
Technical Specifications
PXI RF Analog Signal Generator
1 канал
QAM
-
20МГц
PXIE-5672
1 год
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Техническая документация (2)
Законодательные акты и защита окружающей среды
Страна, в которой выполнялся последний значительный производственный процессСтрана происхождения:Malaysia
Страна, в которой выполнялся последний значительный производственный процесс
RoHS
RoHS
Сертификат соответствия продукта