Информация об изделиях
Обзор продукта
The DM330013 is a Microstick for dsPIC33F and PIC24H. The Microstick for dsPIC33F and PIC24H is the perfect solution for those looking for a low-cost, easy to use 16bit development platform. The USB-powered kit includes an on-board debugger/programmer and a DUT socket for easy device swapping. Microstick provides all you need to get started at a very low cost. It can be used as stand-alone or plugged into a prototyping board for extremely flexible development. The device under test is for easy change-out and Microchip's MPLAB integrated development environment supports Microstick. This board is designed to run with MPLAB IDE version 8.50 or later. While MPLAB IDE provides assembler tools for development, most of the code examples provided for Microchip devices are written in C language and require a C compiler to be installed.
- Low cost 16bit board
- Integrated USB programmer/debugger with no external debugger required
- USB powered, Ease of use, No external power required
- Featured with Socket for dsPIC/PIC24 device, Easy device replacement
- 0.025" pin headers which enables plug-in to breadboard with room for jumper wires
- Easy access to all device signals for probing
- Small size, Smaller than a stick of gum at 20 x76mm with easy portable
- On-board debug LED, Utility LED and reset switch
- Free demo code
Области применения
Промышленное, Потребительская Электроника, Связь и Сеть, Мультимедиа
Содержание
Microstick, dsPIC33fJ64MC802 and PIC24HJ64GP502 devices
Примечания
Гарантия 90 дней. После окончания срока действия гарантии возвратами занимается компания Microchip.
Technical Specifications
Microchip
dsPIC33FJxxMCxxx, PIC24HJxxGPxxx
PIC24, dsPIC33
Плата
No SVHC (15-Jan-2018)
8бит
PIC, dsPIC
PIC24H, dsPIC33F
-
Техническая документация (3)
Сопутствующие товары
5 товаров найдено
Законодательные акты и защита окружающей среды
Страна, в которой выполнялся последний значительный производственный процессСтрана происхождения:United States
Страна, в которой выполнялся последний значительный производственный процесс
RoHS
Сертификат соответствия продукта