Информация об изделиях
Обзор продукта
The PN-DESIGNKIT-5 is the Port Note design kit for VHF/UHF coaxial port ESD protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. This solution is designed to protect RF ports under 12Vp-p in the VHF and UHF (30MHz to 3000MHz) from ESD events.
- Compliance to IEC 61000-4-2 level 4 (8KV/15KV)
- This solution provides ESD protection without impairing VHF and UHF signals
Области применения
Аудио, Визуализация, Видео и Зрение
Содержание
One CG0402MLU-12G Chip Guard device, Design guide.
Technical Specifications
CG0402MLU-12
No SVHC (07-Jul-2017)