Информация об изделиях
Обзор продукта
AMEOF120-12SHAMJZ-B is an AMEOF120-HAMJZ series compact size 120W AC/DC converter with active PFC, which is also suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, while also coming standard with high efficiency, high reliability and double or reinforced isolation. This converter offer excellent EMC and safety performance and with ES60601-1 approval. Also, meet IEC/EN62368-1, GB4943, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards. This is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 370VDC
- Output voltage is 12V, output current is 9.5A
- Nominal output wattage is 114W, typical efficiency at 230VAC is 94%
- Active power factor correction
- Maximum low leakage current 0.1mA, high isolation voltage is 4000VAC
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- 3 years warranty
- Dimensions (L x W x H) is 76.2 x 50.8 x 31.0mm
- Metal (1100 aluminium, SUS304) case material
Technical Specifications
ITE
141.6W @ 10CFM
85В AC до 264В AC
12В DC
-
-
-
AMEOF120-HAMJZ Series
1 Выход
114Вт
Фиксированный
9.5А
-
-
-
No SVHC (10-Jun-2022)
Техническая документация (1)
Законодательные акты и защита окружающей среды
Страна, в которой выполнялся последний значительный производственный процессСтрана происхождения:China
Страна, в которой выполнялся последний значительный производственный процесс
RoHS
RoHS
Сертификат соответствия продукта