Electronic components for the world
of e-mobility
Wide portfolio, highest availability, design-in support, and many more
services for a quick time to market and superior end-products,
more than you expect!
The world is changing.
It is a time of change. More and more electric vehicles can be seen on the road. There is an irreversible shift to electromobility. However, there are still challenges that seem impossible to some. This is exactly where we can help. Our components are invisible from the outside, but contribute even more to the future of electromobility.
More range! The small WE-ADGT boosts range by up to 10% by using the latest semiconductor technology.
Fast charging! A powerful transfer of charging power is achieved with the innovative press-fit technology of the Redcube components, which is largely unique in the market.
Longer life for less electrical waste! This is where WE-MPSBs/MPSAs excel, because they are more robust to meet the new market requirements.
APPLICATIONS / MARKETS
PRODUCTS
Power inductor
Small and Powerful: WE Power Inductors offer a smooth power handling at any application.
Key features & benefits
- Cover a wide range of inductance values
- Wide current and voltage range
- Guaranteeing lowest ripple currents and RDC values
SMD ferrite
WE-SMD Ferrites are a very effective solution for attenuating electromagnetic interferences directly on the PCB.
Key features & benefits
- Wide band noise supression
- Low RDC values
- Specified peak current capability (up to 10.5 A)
- Enabling reliable and robust designs
Cable ferrite
WE Cable Ferrites, offer a flexible reaction on EMC problems yet they can easily be attached to the cable, often used in OBCs and inverters.
Key features & benefits
- High impedance values at different frequency ranges
- Compatibility to a wide range of cable diameters
- Patented key technology suited for EMC labs
RF inductors
Power management and filtering of high frequency circuits often found in wireless connectivity and infotainment applications.
Key features & benefits
- Inductor with multilayer ceramic body
- Surface mount device (SMD)
- Very stable inductance over temperature
Assembly material
SMD Spacer significantly optimize the assembly process of electromechanical units.
Key features & benefits
- Fast and precise process
- Instant removable kapton foil
- Strong holding forces and torques
- Highest process reliability
High power connector
REDCUBE Terminals are the most reliable high-power contact on PCB level, preferred choice for high current EV charging stations, Formula E proof and World Champion in the Audi Sport Abt Schaeffler race car.
Key features & benefits
- Simple & quick processing
- High process safety
- Low self heating
- Two-sided mounting of PCBs
Transformer
Controlling and stabilization of power transmissions in signal and power lines, Formula E proof as WE transformers were inside the Audi Sport Abt Schaeffler race car.
Key features & benefits
- Highest efficiencies
- E-Mobility target applications: Charging Stations & Battery Management Systems (non-Automotive)
Wireless connectivity & sensors
The wireless solutions and sensors help to track, monitor and measure in your emobility application.
Key features & benefits
- Full Service Products - Hardware + Firmware
- Certification and Conformity - CE, FCC, IC & ARIB
- Software Individualization
- Small Packing Units
- Rapid prototyping