Smart Asset tracking Label
The smart tracking label provides a method of container and device tracking that provides environmental data during transit. The tracking can report a container's or device's presence via Bluetooth® 5.1 either at a depot or through a tablet or mobile phone application.
Renesas' Smart Asset Tracking Label design is optimized with ultra-low power devices and several standby options for minimal current draw.
Key Features
- The DA14531 provides Bluetooth Low Energy (LE) with only 3.5mA TX current and less than 300nA hibernation mode
- Low IQ buck-boost regulator allows maximum use of battery life and numerous battery topology options
- Serial FLASH (AT25EU) for data logging, consuming only 1.5mA for read/write
- Sniff-mode to wake-up the DA14531 Bluetooth LE from hibernation
Applications
- Container tracking
- Security locker monitor
- Device tracking
Block Diagram
Recommended Products
| Products | Product category | Product description | |
|---|---|---|---|
| HS3001 | Sensor | High-Performance Relative Humidity and Temperature Sensor | Buy now |
| DA14531-00000OG2 | Connectivity | Ultra-Low Power Bluetooth® 5.1 System-on-Chip (SoC) | Buy now |
| ISL9122AIRN-TZ | Buck-Boost Regulator | Ultra-Low IQ Buck-Boost Regulator with Bypass | Buy now |
| AT25EU0011A-MAHN-T | Memory | Ultra-low Energy Serial NOR Flash with Fast Erase | Buy now |