Количество | |
---|---|
500+ | 7,670 € |
Информация об изделиях
Обзор продукта
ISM transceiver PAN2357 extremely compact and high-functionality module is mainly intended for the ISM (industrial, scientific and medical) frequency bands at 433MHz. Other frequency bands are possible on request. It provide a wireless radio transceiver and can be linked to a wide range of devices including home appliances, keyless entry and many other applications through SPI or UART. Programming of the vast functionalities of the transceiver are done via SPI. The PAN2357 is made for all applications where a wide band bidirectional data transfer with high speed is needed. It is focussed on small size with an 8.0x8.2mm footprint and very low power consumption for battery driven applications.
- Programmable data rate up to 500KBaud (NRZ mode)
- Very low current consumption
- Frequency range 390MHz to 460MHz
- High sensitivity (typical -104dBm at 38.4KBaud, GFSK)
- Programmable output power -30dBm to +10dBm
- Low supply voltage (1.8V to 3.6V), operating temperature range -40°C to +85°C
- Small size (8.0mm x 8.2mm x 1.9mm) including shielding
- Digital RSSI output
- Single port 50 ohm antenna connection
- Programmable frequency in 400Hz steps makes crystal temperature drift compensation possible
Предупреждения
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
GFSK
433МГц
1.8В
10дБм
36мА
ENW Series
0.5Мбит/с
-104дБм
3.6В
GPIO, SPI
ISM, Wireless Connectivity
To Be Advised
Техническая документация (1)
Законодательные акты и защита окружающей среды
Страна, в которой выполнялся последний значительный производственный процессСтрана происхождения:Slovak Republic
Страна, в которой выполнялся последний значительный производственный процесс
RoHS
RoHS
Сертификат соответствия продукта