Информация об изделиях
Обзор продукта
CoolSiC™ MOSFET motor drives evaluation board for 7.5KW. This complete evaluation board includes a 3-phase SiC power module for motor drive applications. In combination with control boards equipped with the M5 32-pin interface connector such as the XMC DriveCard 4400 it features and demonstrates our CoolSiC™ MOSFETs in motor drives. It was developed to support customers during their first steps designing applications with the sixpack power module FS45MR12W1M1_B11 and EiceDRIVER™ 1200V isolated gate driver 1EDI20H12AH. The module has a rated blocking voltage of 1200V at a typical on-state resistance of 45mohm. It is optimized for motor drive applications with a very high-frequency switching operation.
- EasyPACK™ 1B 1200V / 45mohm sixpack module with CoolSiC™ MOSFET
- Low inductive design
- Integrated NTC temperature sensor
- Input voltage 340 to 480VAC and auxiliary power supply with 5V
- Maximum 7.5KW motor power output
- On-board EMI filter
- Basic insulation between power and signal part
- Overload and short-circuit hardware protection
- Overtemperature hardware protection
- Measurement test points compatible with standard oscilloscope probes
Предупреждения
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3-Фазный SiC силовой модуль
Драйвер Двигателя
Eval Board FS45MR12W1M1_B11
No SVHC (08-Jul-2021)
Infineon
FS45MR12W1M1_B11
-
Техническая документация (1)
Сопутствующие товары
2 товаров найдено
Законодательные акты и защита окружающей среды
Страна, в которой выполнялся последний значительный производственный процессСтрана происхождения:China
Страна, в которой выполнялся последний значительный производственный процесс
RoHS
RoHS
Сертификат соответствия продукта