Complete your next design with Molex connector essentials
Need help finding a connector?
With an extensive range of wire-to-wire, wire-to-board and I/O connectors, Molex ensures that finding the right component for your design is effortless. Whether you require a high-power or microminiature solution, selecting the connectors that are essential for your application needs is easier than ever with Farnell.
Wire-to-board/ Wire-to-wire connectors
KK 396 connector system

Delivering 7.0A and 600V per circuit in an industry-standard 3.96mm pitch, power application KK 396 connectors are ideal for low- to mid-power wire-to-board and board-to-board applications
- Polarizing header backwalls, polarizing ribs on receptacles and polarizing pegs
- Optional Trifurcon, three-point contact, dual cantilever terminal
- Friction locking headers and receptacles
PicoBlade connector system

Molex's leading wire-to-board and wire-to-wire 1.25mm-pitch connector systems provide design flexibility with multiple header options, including 0.38µm Gold-plated versions, making it ideal for a variety of applications across many industries.
- Compact 1.25mm pitch for space savings
- Wide variety of options for design flexibility
- Two-point contact design for reliable connections
C-Grid III interconnects

Post and receptacle interconnection system offering complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Offers complete design flexibility and modular components
- Developed to meet the latest industry requirements
- Full interchangeability inside different housing styles
Pico-clasp wire-to-board connectors

Molex’s core 1.00mm-pitch, wire-to-board Pico-Clasp Connectors offer a versatile system that comes with a range of plating and design options; ideal for nearly all applications
- Smallest pitch for positive lock Wire-to-Board crimp system
- Wide header variations for design flexibility
- Positive inner lock offers secure mating retention
Pico-SPOX Wire-to-board connector system

Ideal for compact applications, the Pico-SPOX 1.50mm Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets several industry requirements
- Vertical and right-angle single-row header with unique friction lock
- 1.50mm-pitch connector delivers secure mating retention
- Polarization keys and friction locks
CLIK-Mate 2.00mm Wire-to-Board Connectors

CLIK-Mate connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact.
- Robust features and the ability to carry more signal lines in less space
- Automotive, Consumer Electronics, Industrial
- Lighting, Sensing & Instrumentation
I/O connectors
FCT D-Sub connectors

FCT D-Sub product family includes connectors available in standard, high-density and mixed-layout versions, as well as various material and plating combinations with an extensive range of backshells and accessory options, to provide effective solutions for a variety of applications
- Many different combinations of materials and gold plating thicknesses
- Plastic and metal backshells provide robust coupling of connectors
- Machined contacts superior current-carrying capacity
Modular jacks and plugs

Efficient production processes deliver cost-effective Modular Jacks and Plugs that ensure high performance and superior reliability across a wide range of Ethernet data speeds.
- RJ11 and RJ45 jacks available in multiple configurations
- Cat 3, Cat 5, Cat 5e and Cat 6 speeds available
- Low-profile versions for tight board stacking
Mini-USB connectors

Mini-USB connectors help enable mobile devices such as digital cameras, PDAs, audio players, printers, and cellular phones to exchange data directly without the need for a host PC.
- Compact size for space savings
- Operates at speeds up to 480Mbps
- 5000 cycles for rugged durability
Micro-USB connectors

Mechanically robust micro-USB connectors withstand post-solder reflow while preventing water ingression at IP67 level.
- High sealing protection rated at IP67 level
- Insert-mold housing
- Shell design with mating-angle and dimension-control
HDMI connectors

HDMI is an industry-supported and evolving standard that meets the needs for uncompressed, digital audio/video interface for high-definition consumer electronics and portable hand-held devices.
- Compact and user-friendly design
- Satisfy HDMI 1.4 Specification mechanical and electrical requirements
- 5,000 mating cycles for receptacles
USB Type-C Connectors

The compact Type-C Connectors expanded family supports up to 10 Gbps speeds and offers robust, reliable connectivity in IoT, wearable device and other high-speed data I/O applications.
- Offer design flexibility
- Enables fast charging and data transfer
- Durability (min) of 10,000 cycles