ESD Protection


Control your ESD sensitive work areas with our comprehensive range of static control equipment & consumables

Choose from our diverse range of personal grounding, packaging, ESD monitoring and Ionisation from industry leading brands or our own Multicomp range strategically sourced from trusted suppliers to provide premium quality at excellent value!

Shop Here


INTRODUCTION TO ESD


What is Electrostatic Discharge?


ESD is the flow of electricity between two electrically charged objects when they come into close proximity. An everyday example includes the shock we sometimes receive when we touch a metal doorknob. Another example of an ESD event would be a lightning bolt. Before an ESD event occurs, there must first be a build-up of electrostatic discharge which occurs as a result of two substrates rubbing together. When this happens, one substrate becomes positively charged and the other becomes negatively charged, providing the ideal circumstances for an ESD event to occur.


Associated risks of ESD


Electronic components are susceptible to damage from low voltage ESD events. Many electronic components may become damaged by when exposed to ESD as low as 10 volts. Whether you’re handling, storing, transporting, or installing static sensitive components, it is essential that measures are put in place to prevent an ESD event from damaging static sensitive components. ESD damage to components is invisible to the naked eye, so there’s no way of knowing that an ESD event has damaged your device which could cause the entire system that it’s installed in to fail. Precautions should be made to ensure you, your equipment, and your work area are all grounded to prevent ESD damage to sensitive components and devices.


ESD risks may come in two different forms:

  • Latent Defect: Component partially damaged but passes inspection. Component will continue to perform as normal but may eventually fail. This can cause more returns, more warranty costs and more irate customers

  • Catastrophic Failure: Detectable by inspection and actions may be put in place to ensure the device is scrapped before it gets installed or sold

ESD Standard


EN 61340 Part 5-1: Protection of electronic devices from electrostatic phenomena is a widely recognised standard used by most companies when designing and implementing their ESD control plan. When putting together your ESD control plan, it is important to carry out the below actions:

  • Identify ESD Area
  • Identify ESD sensitive items
  • Provide ESD control training


Preventive actions


  • Ground all conductors, including yourself. Ensure wrist straps and foot grounders work by testing them daily

  • Ground cord to common point ground to equipment ground

  • Ground ESD floor mats via a ground cord to equipment ground

  • Neutralise insulators with Ionisers as these cannot be grounded

  • Shield ESD sensitive components when kept outside of the ESD Protected Area (EPA). This may be done by using a Static Shielding Bag or a covered conductive tote box

  • Swap your regular equipment for ESD equipment including ESD smocks and gloves, Antistatic tape, dissipative floor finishes and other ESD equipment used in your work area

ESD Bag Selector


ESD bags are used to store static sensitive components and devices which are prone to damage. There are many different types of ESD bags on the market and it’s important to be able to differentiate between them and choose the right one for your application. Below are the most commonly used ESD bags available:

  • Metalised Static Shielding Bags: Designed for use outside the ESD protected area. These bags provide a “Faraday Cage” and ultimate protection against ESD

  • Moisture barrier bag: Designed to package and protect moisture sensitive components, usually surface mount devices. These bags also provide the ultimate ESD protection and restrict the transmission of water vapour to make them the ideal moisture proof packaging solution. These bags may be vacuum sealed to ensure maximum protection from vapour, humidity and ESD

  • Black Conductive Bags: For use within the ESD protected area only when the operator is grounded

  • Pink Antistatic Bags: Do not provide shielding against ESD however they may be used to store and transport non ESD sensitive products within an ESD protected area. These bags are capable of dissipating static charge to ground preventing static charge build up on the bag or device. The bag will not charge up when rubbed against another substrate

Key Brands



Key Categories


ESD Bags

Click Here

ESD Storage

Click Here

ESD Mats

Click Here

ESD Wrist Straps

Click Here

Earth Bonding Points

Click Here

ESD Grounding Cords

Click Here

ESD Kits

Click Here

ESD Tapes

Click Here

ESD Toe & Heal Grounders

Click Here

Ionisers

Click Here

Packaging Accessories

Click Here

Static Charge Monitors

Click Here

ESD Hand Tools

Click Here

ESD Lamps & magnifiers

Click Here

ESD Cleaning

Click Here

ESD Wire Strippers

Click Here

ESD Soldering Aids

Click Here

ESD Cutters, pliers & Tweezers

Click Here

Videos

ESD EMI Protection

ESD Protection At Premier Farnell

ESD Protection For Production System

Featured Products

SCS

Benchtop Air Ionizer

Shop Now
SCS

ESD Tester

Shop Now
Simco Ion

ESD Tester

Shop Now
Multicomp

9V Wristband Tester

Shop Now
Multicomp

ESD Field Service Kit

Shop Now
Multicomp

Bench Anti Static Mat

Shop Now
Multicomp

Adjustable Anti Static Wrist Strap

Shop Now
Multicomp

Adjustable Anti Static Wrist Strap

Shop Now

В настоящий момент невозможно указать договорные цены. Указанные цены являются стандартными розничными ценами, договорные цены будут применены при обработке размещенных заказов.

  Номер по каталогу производителя Код заказа Производитель / описание
Наличие Цена за
Цена
Количество
093-0019
093-0019 - Тестер-браслет 9В с монтажом на стену и пластиной для ноги

1503203

Тестер-браслет 9В с монтажом на стену и пластиной для ноги

MULTICOMP

TESTER, ESD WRISTSTRAP / FOOTWEAR; Product Type:Portable Static Sensor; Product Range:-; SVHC:No SVHC (15-Jan-2019); External Depth:25mm; External Height:63mm; External Width:129mm; IC Tester Type:ESD Wrist Band Tester; Resistance Range:750kohm to 35Mohm

23 Есть в наличии

+ Проверить наличие на складе и сроки выполнения заказа

7 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

На неделе, начинающейся 16.11.20, доступно больше запасов

Позиция, на которую установлено ограничение
066-0002
066-0002 - Антистатический браслет, регулируемый, светло-синий, 10мм кнопка

1503186

Антистатический браслет, регулируемый, светло-синий, 10мм кнопка

MULTICOMP

ADJUSTABLE WRIST BAND, 10MM STUD; Wrist Band Type:Adjustable; Circumference Max:-; Lead Length:-; Wristband Colour:Blue; Ground Terminals:Stud; Product Range:-; SVHC:No SVHC (15-Jan-2019); Material:Elastic Nylon; Stud Size 1:10mm

164 Есть в наличии

+ Проверить наличие на складе и сроки выполнения заказа

16 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

  • 240 больше товаров будет доступно 22.09.20
  • На неделе, начинающейся 16.11.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    067-0016
    067-0016 - Шнур заземления от ЭСР, спиральный, синий, 10футов, 1МОм

    1503192

    Шнур заземления от ЭСР, спиральный, синий, 10футов, 1МОм

    MULTICOMP

    EARTH GROUNDING CORD COILED, 10-10MM; Lead Length:3.048m; Ground Cord Colour:Blue; Ground Terminals:Snap; End To Ground Resistance:1Mohm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Approval Category:Meet EOS/ESD S.1 Standard; Colour:Light Blue; Interna

    382 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    371 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 16.11.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    082-0034F
    082-0034F - Антистатический коврик, на пол/стол, резиновый, серый, 600мм x 1.2м x 2мм

    1503199

    Антистатический коврик, на пол/стол, резиновый, серый, 600мм x 1.2м x 2мм

    MULTICOMP

    DISSIPATIVE MAT, 1.2M X 600MM; Mat Type:2 Layer Dissipative Mat; Mat Colour:Grey; Mat Material:Rubber; Ground Terminal Type:4 10mm Snap Studs; Width - Imperial:3.9ft; Length - Imperial:2ft; Width - Metric:1.2m; Length - Metric:600mm; Product Range:-; SVH

    76 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    76 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 16.11.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    9110-NO
    9110-NO - Ионизатор, воздушный, настольный, 100-240В AC, без шнура питания

    2758578

    Ионизатор, воздушный, настольный, 100-240В AC, без шнура питания

    SCS

    AIR IONIZER, BENCHTOP, 110VAC, W/O PLUG; Ioniser Type:Benchtop; Supply Voltage V AC:240V; Product Range:-; SVHC:No SVHC (12-Jan-2017)

    8 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    5 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 30.11.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    066-0055
    066-0055 - Антистатический браслет, регулируемый, 6футов шнур, синий, кнопка

    1503191

    Антистатический браслет, регулируемый, 6футов шнур, синий, кнопка

    MULTICOMP

    SET, ESD WRISTBAND, 10MM, 1MEG; Wrist Band Type:Adjustable; Circumference Max:-; Lead Length:1.8m; Wristband Colour:Blue; Ground Terminals:Stud; Product Range:-; SVHC:No SVHC (15-Jan-2019); Colour:Blue; External Length / Height:1.8m; Material:Tinsel # 1/

    1 613 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    1 263 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 16.11.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    724MO
    724MO - Тестер ЭСР, Workstation Monitor for 2 Operator and 1 Work Surface

    2758581

    Тестер ЭСР, Workstation Monitor for 2 Operator and 1 Work Surface

    SCS

    WORKSTATION MONITOR, 16V, LED; Product Type:Workstation Monitor for 2 Operator and 1 Work Surface; Product Range:-; SVHC:No SVHC (12-Jan-2017); External Depth:165mm; External Height:35mm; External Width:79mm; High Range Max:16kV; Meter Display Type:LED

    8 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    1 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

  • 4 больше товаров будет доступно 22.09.20
  • 1 больше товаров будет доступно 31.10.20
  • На неделе, начинающейся 30.11.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    91-FMX-004
    91-FMX-004 - Тестер ЭСР, Electrostatic Field Detection Meter

    2817960

    Тестер ЭСР, Electrostatic Field Detection Meter

    SIMCO-ION

    FIELDMETER, HAND-HELD, 1KV TO 30KV, LCD; Product Type:Electrostatic Field Tester; Product Range:-; SVHC:No SVHC (07-Jul-2017); Accuracy %:10%; External Depth:25mm; External Height:123mm; External Width:73mm; High Range Max:30kV; High Range Min:1kV; Meter

    15 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    14 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 05.10.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    082-0034F2
    082-0034F2 - Антистатический коврик, на пол/стол, резиновый, серый, 1.2м x 1.5м x 2мм

    1687901

    Антистатический коврик, на пол/стол, резиновый, серый, 1.2м x 1.5м x 2мм

    MULTICOMP

    DISSIPATIVE MAT, 1.2M X 1.5M; Mat Type:2 Layer Dissipative Mat; Mat Colour:Grey; Mat Material:Rubber; Ground Terminal Type:1 10mm Snap Stud; Width - Imperial:3.9ft; Length - Imperial:4.9ft; Width - Metric:1.2m; Length - Metric:1.5m; Product Range:-; SVHC

    2 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    2 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

  • 1 больше товаров будет доступно 01.09.20
  • 1 больше товаров будет доступно 22.09.20
  • 3 больше товаров будет доступно 13.10.20
  • 6 больше товаров будет доступно 10.11.20
  • На неделе, начинающейся 07.12.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    069-0002
    069-0002 - Комплект защиты от ЭСР, рабочая станция для рассеивания статического электричества, Английский

    1736630

    Комплект защиты от ЭСР, рабочая станция для рассеивания статического электричества, Английский

    MULTICOMP

    KIT, ESD WORKSTATION, BLUE, 0.6X1.2MM; Kit Contents:ESD Mat, Area Sign, Plug, Wrist Strap, Coiled Earth Lead, Straight Earth Lead, Clip, UK Mains Grounding Plug; Product Range:-; SVHC:No SVHC (15-Jan-2019); Colour:Blue; Type:ESD Workstation Kit

    45 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    33 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 16.11.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    8501
    8501 - Сервисный комплект защиты от ЭСР, портативный, красный коврик, шнур заземления, браслет и зажим

    1684294

    Сервисный комплект защиты от ЭСР, портативный, красный коврик, шнур заземления, браслет и зажим

    SCS

    FIELD SERVICE KIT; Kit Contents:22" x 24" Dissipative Mat, Ground Cord Assy, Adjustable Wristband & Alligator clip; Product Range:-; SVHC:No SVHC (12-Jan-2017)

    7 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    7 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 28.09.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    229740
    229740 - Антистатический браслет, регулируемый, 200мм, синий

    738724

    Антистатический браслет, регулируемый, 200мм, синий

    DESCO EUROPE (FORMERLY VERMASON)

    WRIST BAND; Wrist Band Type:Adjustable; Circumference Max:200mm; Lead Length:-; Wristband Colour:Blue; Ground Terminals:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Circumference Min:120mm; Colour:Blue; Material:Elasticated; Stud Size 1:10mm; Weight:0

    149 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    149 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 16.11.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    28505
    28505 - Шнур заземления от ЭСР, общая точка, желтый, 1м, 1МОм

    2062037

    Шнур заземления от ЭСР, общая точка, желтый, 1м, 1МОм

    DESCO EUROPE (FORMERLY VERMASON)

    COMMON POINT GROUND WIRE, 1M, 1MOHM; Lead Length:1m; Ground Cord Colour:Yellow; Ground Terminals:Snap; End To Ground Resistance:1Mohm; Product Range:-; SVHC:No SVHC (07-Jul-2017); Colour:Yellow; Stud Size:10mm

    62 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    62 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 28.09.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    228290
    228290 - Антистатический коврик, настольный, полиэтилен, черный, 0.55м x 1200мм x 1.5м

    175810

    Антистатический коврик, настольный, полиэтилен, черный, 0.55м x 1200мм x 1.5м

    DESCO EUROPE (FORMERLY VERMASON)

    DISSIPATIVE MAT, 1.2M X 550MM; Mat Type:Dissipative Mat; Mat Colour:Black; Mat Material:PE (Polyethylene); Ground Terminal Type:4 10mm Studs; Width - Imperial:3.9ft; Length - Imperial:1.8ft; Width - Metric:1.2m; Length - Metric:550mm; Product Range:-; SV

    27 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    27 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 28.09.20, доступно больше запасов

    Позиция, на которую установлено ограничение
    093-1010
    093-1010 - Тестер ЭСР, онлайн монитор для браслета, Wrist Strap Tester

    2790541

    Тестер ЭСР, онлайн монитор для браслета, Wrist Strap Tester

    MULTICOMP

    WRIST STRAP ON-LINE MONITOR, 12VDC; Product Type:Wrist Strap Tester; Product Range:-; SVHC:No SVHC (15-Jan-2019); External Depth:60mm; External Height:29mm; External Width:67mm; Weight:60g

    5 Есть в наличии

    + Проверить наличие на складе и сроки выполнения заказа

    5 доставка в течение 3-5 дней со склада UK: 00 GMT (для поставляемых на катушках компонентов до 15:00 GMT) Пн. – Пт. (за исключением официальных праздничных дней)

    На неделе, начинающейся 12.10.20, доступно больше запасов

    Позиция, на которую установлено ограничение