M Series Рычажные Переключатели:
2 товаров найденоM Series Toggle Switches
The M series toggle switches feature a Antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The M series antijamming design protects contacts from damage due to excessive downward force on actuator.
- 6A Power Level & 0.4VA Logic Level
- Anti-rotation design, standard on non-cylindrical levers, mates toggle and bushing.
- Anti-jamming design protects contacts from damage due to excessive downward force on actuator.
- High torque bushing construction prevents rotation or separation from frame during installation.
- Molded diallyl phthalate case has a UL flammability rating of 94V-0
- Clinching of the frame to case above the base and terminals provides 1,500 V dielectric strength
- Operating Temp Range: ?30°C through +85°C (?22°F through +185°F)
- Electrical Life: 25,000 operations minimum for silver; 50,000 operations minimum for gold
- Applications: Construction Equipment, Medical equipment, Transportation, Hospitality and Restaurant

Просмотреть
Buyer
Инженер
Производитель
Манипуляция Переключателем
Конфигурация Контакта
Подсветка
Линейка Продукции
Монтаж Переключателя
Максимальный Ток Контакта
Номинальное Напряжение Контакта AC
Клеммы Переключателя
Упаковка
Filter(s) Applied
1 Filter(s) Selected
Сравнить | Цена за | Количество | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NKK SWITCHES | Штука | 1+ 3,360 € 10+ 3,260 € 25+ 3,170 € | Min: 1 / Mult: 1 | On-Off | SPST | Non Illuminated | M Series | Panel Mount | 6А | 125В | Solder | ||||
NKK SWITCHES | Штука | 1+ 3,430 € 10+ 3,330 € 25+ 3,230 € | Min: 1 / Mult: 1 | On-Off | SPST | Non Illuminated | M Series | Panel Mount | 6А | 125В | Solder Lug |