Информация об изделиях
Обзор продукта
The SN65HVDA195QDRQ1 is a Local Interconnect Network (LIN) Physical Interface And MOST ECL Interface integrates the serial transceiver with wake-up and protection features. The bus is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates to 20kbps. The device can transmit with an effective data rate of 0kbps because it does not have dominant state time-out. The protocol output data stream on TXD is converted by the SN65HVDA195 into the bus signal through a current-limited wave-shaping driver as outlined by the LIN physical layer specification revision 2.0. The receiver converts the data stream from the bus and outputs the data stream through RXD. The bus has two states: dominant state (voltage near ground) and the recessive state (voltage near battery). In the recessive state, the bus is pulled high by the SN65HVDA195's internal pull-up resistor and series diode.
- Ultra low current consumption
- High-speed receive capable
- Wake-up request on RXD pin
- Control of external voltage regulator (INH pin)
- Integrated pull-up resistor and series diode
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Bus terminal short-circuit protected for short-to-battery or short-to-ground
- Thermally protected
- Ground disconnection failsafe at system level
- Ground shift operation at system level
- Unpowered node does not disturb the network
- Green product and no Sb/Br
Предупреждения
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
5.5В
7В
-
8вывод(-ов)
-
No SVHC (27-Jun-2018)
3.5мА
27В
SOIC
-
MSL 1 - Безлимитный
Законодательные акты и защита окружающей среды
Страна, в которой выполнялся последний значительный производственный процессСтрана происхождения:Taiwan
Страна, в которой выполнялся последний значительный производственный процесс
RoHS
Сертификат соответствия продукта