0
0 штук0,00 €

Broadcom BCM2712 Raspberry Pi Boards:

2 товаров найдено

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Показать еще
Просмотреть
Buyer
Инженер
Производитель
SOC Type
Core Type
No. of Cores
Скорость ЦПУ
Размер Памяти RAM
USB Ports
Ethernet Ports
HDMI Ports
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Power Over Ethernet
Упаковка
Filter(s) Applied
1 Filter(s) Selected
СравнитьЦена заКоличество
4255998

RoHS

Штука
1+
51,230 €
75+
50,210 €
Min: 1 / Mult: 1
Broadcom BCM2712
64-bit ARM Cortex-A76
4Cores
2.4ГГц
4ГБ
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
40вывод(-ов)
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
4256000

RoHS

Штука
1+
68,310 €
75+
66,940 €
Min: 1 / Mult: 1
Broadcom BCM2712
64-bit ARM Cortex-A76
4Cores
2.4ГГц
8ГБ
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
40вывод(-ов)
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
1-2 of 2 items
of 1 page(s)
VisaMastercardAMEXPayPalTrade Account