0
0 штук0,00 €

1Cores Raspberry Pi Boards:

2 товаров найдено

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Показать еще
Просмотреть
Buyer
Инженер
Производитель
SOC Type
Core Type
No. of Cores
GPU
Скорость ЦПУ
Размер Памяти RAM
USB Ports
HDMI Ports
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Bluetooth Connectivity
Power Inlet
Упаковка
Filter(s) Applied
1 Filter(s) Selected
СравнитьЦена заКоличество
3773515

RoHS

Штука
1+
17,080 €
Min: 1 / Mult: 1
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
1Cores
VideoCore IV
700МГц
512МБ
USB 2.0 x 1
Full Size HDMI x 1
3.5mm Audio Jack
40вывод(-ов)
Supported
microSD
Supported
Bluetooth 4.2 BLE
microUSB or GPIO
3677847

RoHS

Штука
1+
21,350 €
Min: 1 / Mult: 1
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
1Cores
VideoCore IV
700МГц
512МБ
0
0
0
0
0
0
0
0
0
1-2 of 2 items
of 1 page(s)
VisaMastercardAMEXPayPalTrade Account