WireLock Корпусы Штекерных и Гнездовых Разъемов:
2 товаров найденоWireLock Plug & Socket Connector Housings
WireLock is a 1.80mm pitch wire-to-board connector system. It's compact design addresses the growing need for space saving automotive-grade connectors. WireLock is a double row connector system offering four coding types with different colors. The connector has nominal current carrying capacity of 3A and supports cable wire gauge from 22AWG to 26AWG.
- USCAR-2 V2 compatible
- Reflow Tin plating process for terminal
- Current rating 3A with each contact
- Terminal-Position-Assurance (TPA)
- Four different coding with different colors
- Connector positioning assurance (CPA)
- Wire gauge up to 22AWG
- Position from 10 to 40
- Voltage Rating: 48V AC/DC
- Applications: Automotive, Industrial & Instrumentation
Просмотреть
Buyer
Инженер
Производитель
Линейка Продукции
1
Тип Электрического Разъема
Количество Положений
Шаг Контактов
Для Использования с
Упаковка
Filter(s) Applied
1 Filter(s) Selected
Сравнить | Цена за | Количество | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Штука | 1+ 1,690 € 10+ 1,300 € 100+ 1,290 € 250+ 1,280 € 500+ 1,270 € Посмотреть стоимость... | Min: 1 / Mult: 1 | WireLock | Гнездо | 16вывод(-ов) | 1.8мм | Amphenol ICC WireLock 10153126 Series Socket Contacts | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Штука | 1+ 1,900 € 10+ 1,760 € 100+ 1,610 € 250+ 1,470 € 500+ 1,320 € Посмотреть стоимость... | Min: 1 / Mult: 1 | WireLock | Гнездо | 32вывод(-ов) | 1.8мм | Amphenol ICC WireLock 10153126 Series Socket Contacts |