Вы ввели некорректные символы в отмеченные ниже поля. Введите информацию повторно, используя только корректные символы.

Продукт может не точно соответствовать критериям поиска

Вы ранее приобрели этот товар. Просмотр истории заказов

 
 

DS000-KD-32001-3YR

Arm Development Studio, Silver Edition, Node Locked License, 3 Year Term, 1 Seat

ARM DS000-KD-32001-3YR
×
×

Изображение дано только в качестве иллюстрации. Изучите описание продукта.

Производитель:
ARM ARM
Номер по каталогу производителя:
DS000-KD-32001-3YR
Код заказа:
2988141
Технические данные:
DS000-KD-32001-3YR   Datasheet
См. всю техническую документацию

Информация об изделиях

Хотите посмотреть похожие товары? Просто выберите необходимые атрибуты ниже и нажмите кнопку ×


:
ARM

:
Cortex-A, Cortex-M, Cortex-R

:
???????????

:
На Один Компьютер

:
1

:
Linux, Windows
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
Arm Development Studio, the successor to Arm DS-5, supports all types of C/C++/Assembler software development projects from architecture exploration to the development of real-time applications and coding for edge devices. It accelerates system design and software development enabling you to get higher quality products to market faster and cost-effectively with its easy to use IDE and powerful set of tools. With Arm DS you are not limited to a single silicon vendor. CMSIS pack support provides access to a database of over 5000 devices to jump start your project. Arm Compiler 6 enabled highly efficient and high performance code generation and use of the latest language standards such as C++11 and C++14. Flexible debug options with CoreSight debug & trace technology from hardware bring-up to OS porting and application development. Simulation models (FVP) allow code development & testing early in the project lifecycle before hardware is available. Included with each copy of Arm Development Studio is a copy of Keil MDK which is particularly well suited to simpler single core projects.
  • Term (subscription) license valid for the given duration
  • Support & maintenance included for the full term - your software is always up to date and you have access to Arm technical support services
  • Node locked license allowing one engineer to use the software on up to two computers
  • Silver edition supports debug on all Arm cores and development with Arm Compiler for previous Arm architectures, all Cortex-M and Cortex-A/R Armv7
  • Includes a copy of Keil MDK Professional along with all middleware and RTX RTOS with source code
  • Software packs regularly updated to include new device and board support independent of the toolchain
  • Arm C/C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
  • CoreSight debug and trace supporting single core and homogeneous/heterogeneous multi-core configurations and RTOS awareness
  • Streamline performance analyser for Linux, Android and bare-metal
  • No silicon device vendor lock-in for freedom and flexibility

Области применения

Встроенные Конструкции и Разработка

Примечания

Arm DS runs on Windows and Linux (64-bit). Keil MDK runs on Windows only.

Цифровая доставка

Скачать в течение 3 рабочих дней

Этот товар не подлежит отмене и возврату

9 420,00 €

Цена недоступна. Пожалуйста, свяжитесь с отделом обслуживания клиентов.

Цена за:
Штука
Много: 1 Минимум: 1
Количество Цена Ваша цена
 
 
1+ 9 420,00 €
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
Добавить в корзину
В корзину
Позиция, на которую установлено ограничение
Добавить артикул / примечание
Общая цена:
Общая цена: ( )
Общая цена: --