Steering the future of automotive designs
Abracon components drive vehicle systems to become smart, on-road solutions
Automotive applications require quality, high-performing components that withstand dynamic conditions and support the ever-increasing demand for smart, interconnected systems. Get your design on the road using Abracon’s frequency control, RF antenna, and power inductor solutions that are optimized for connected vehicle applications such as infotainment, instrument cluster and tire pressure monitoring.
Applications / markets

Infotainment & comfort

Powertrain

ADAS & monitoring

Body electronics
Products

SMD automotive-grade quartz crystal family
The SMD automotive-grade crystals are designed and manufactured for high quality, reliability and durability. The collection efficiently covers wide operating temperature ranges in package sizes as small as 1.6 x 1.2 mm. Ideal applications include TPMS, keyless entry & startup, and instrument clusters & HUD.
Key features & benefits
- AEC-Q200 qualified, IATF 16949 certified, and PPAP ready to ensure quality and reliability.
- Miniature size and low-profile packages for design flexibility.
- Hermetically sealed ceramic package assures high precision and reliability.
- Automotive Grade 0 or 1 (-40°C to 150°C or -40°C to +125°C) to meet durability requirements.
- Ideal clocking solutions for infotainment systems, comfort control, in-vehicle networking, powertrain & drive control, and power control & conversion.

AMDLA & AMPLA automotive-grade round wire molded inductors
The AEC-Q200 qualified molded inductors utilize round wire construction and are optimized for high saturation currents and low DCR. The automotive-grade power inductors are designed to service high reliability DC/DC conversion topologies with superior power densities, efficiencies, and EMI shielding at wide operating temperature ranges.
Key features & benefits
- IATF 16949 Certified, AEC-Q200 Qualified, and PPAP Ready to ensure highest levels of quality and reliability
- Support Automotive Grade 0 or 1 (-55°C to 155°C or -40°C to +125°C)
- Molded construction for superior magnetic shielding to prevent interference and disruption to neighboring circuitry.
- High current density for reduced package sizes as small as 3.4 x 3.0 x 1.0 mm
- Low DCR per cubic mm for better thermal efficiencies
- Designed for switching frequencies between 100 kHz to 2 MHz

External antenna solutions
Abracon offers a variety of external cellular (5G/4G/LTE), GNSS (GPS/GLONASS/BeiDou/QZSS), Wi-Fi, and combination protocol antenna solutions for automotive applications such as infotainment, tire pressure monitoring system (TPMS), Assisted GNSS (A-GNSS), and telematics. The selection features MIMO, multi-band, and IP67-rated antennas.
Key features & benefits
- Blade, whip, dome, and puck types are available in various sizes to meet form factor requirements.
- Various mounting options for easy installation: adhesive, knuckle, magnetic, screw, SMA connector
- Multiple protocol coverage to support numerous applications with one device
- IP67-rated weather-resistant options are available for increased ruggedness and durability
- Integrated LNA & filters to boost signal strength & eliminate noise
- High-performing, energy-efficient MIMO antennas are available for enhanced data rate and Quality of Service (QoS).
- High gain solutions for increased precision and efficiency

Patch antenna solutions
Abracon offers compact passive and active patch antenna solutions for two-wheeled vehicles and four-wheeled automobiles. The collection features GNSS (GPS/GLONASS/Beidou/Galileo) and combinational solutions suitable for infotainment, precision positioning and autonomous driving applications. WiFi/BT solutions are also available.
Key features & benefits
- Active antennas can be customized with a suitable cable and connector
- Passive antennas can be tuned to operate in the desired frequency band on a custom ground plane
- Multi-band GNSS patch antennas offer low profile, compact size, ease of manufacturing and low cost.
- High performance internal stacked patch antennas serve multiple frequency bands such as GPS (L1+L2) and GNSS + SDARS satellite communications for high positioning accuracy
- Selection includes options with high gain and low VSWR for increased precision and efficiency
- Various form factors available for design flexibility

ASDAIG & ASEAIG SMD automotive-grade MHz crystal oscillators
The automotive-grade crystal oscillators support MHz frequency applications in package sizes as small as 2.0 x 1.6 mm. The oscillators have a wide operating temperature range and are ideal for applications such as infotainment systems, GPS & navigation, ADAS, V2V communication, LiDAR, and in-vehicle networking.
Key features & benefits
- AEC-Q200 qualified, IATF 16949 certified, and PPAP ready to ensure quality and reliability
- 1.25 MHz - 156.25 MHz available frequency range to support the top MHz applications
- Automotive Grade 1: -40°C to +125°C to meet operational durability requirements
- Miniature size and low-profile packages for design flexibility
- Hermetically sealed ceramic package assures high precision and reliability

ASPIAIG-F & ASPIAIG-Q automotive-grade flat wire molded inductors
The high-performing AEC-Q200 qualified molded inductors have a flat wire construction to provide the highest current ratings with the lowest DCR possible in the market. Ideal applications include infotainment, body electronics and comfort systems, electric vehicles, in-cabin lighting and charging, and much more.
Key features & benefits
- IATF 16949 Certified, AEC-Q200 Qualified to ensure highest levels of quality and reliability
- PPAP ready and supported
- Support Automotive Grade 0 or 1 (-55°C to 155°C or -40°C to +125°C)
- Saturation current ratings as high as 35A to service higher power applications
- Molded construction for superior magnetic shielding to prevent interference and disruption to neighboring circuitry
- Various package sizes (as small as 4.1 x 4.1 x 2.0 mm) available for design flexibility
- Low DCR per cubic mm for improved thermal efficiencies

ASPIAIG-S automotive-grade resin shielded wire inductors
The AEC-Q200 qualified resin shielded inductors have a wire-wound construction designed for compact power conversion in applications requiring high reliability and inductance. These inductors offer excellent size to power density tradeoffs with inductance ranging from 1μH to 470μH.
Key features & benefits
- TS-16949 and AEC-Q200 Qualified to ensure highest levels of quality and reliability
- PPAP Level 3 available
- -40°C to +125°C operating temperature range
- Saturation current ratings as high as 16A to service higher power applications
- High-reliability resin shielded wire-wound construction reduces EMI
- Designed for compact conversion with package sizes as small as 4.0 x 4.0 x 3.5 mm
- High inductance capability – up to 470 μH
- DCR as low as 2.28 mΩ

Chip antenna solutions
Abracon’s chip antennas cover a broad range of protocols, including cellular 4G/LTE, WiFi/Bluetooth/Zigbee, and ISM solutions for automotive applications such as infotainment, instrument cluster, tire pressure monitoring system (TPMS), and remote keyless entry (RKE).
Key features & benefits
- The solutions provide optimal convergence in size, cost and performance
- Low profile, miniature and compact form factors are available for design flexibility
- High gain solutions available for increased precision and efficiency
- Ideal solutions for supporting communication between user and vehicle, services within a close range, and short-range communications