Low

5910S - 

Thermal Magnetic Circuit Breaker, 10 А, 1-полюсный, 240 В AC, DIN-рейка

5910S - Thermal Magnetic Circuit Breaker, 10 А, 1-полюсный, 240 В AC, DIN-рейка

Изображение дано только в качестве иллюстрации. Изучите описание продукта.

Производитель:
MK MK
Номер по каталогу производителя:
5910S
Код заказа:
261427
Технические данные:
(EN)
См. всю техническую документацию

Информация об изделиях

:
-
:
10А
:
1-полюсный
:
-
:
240В AC
:
DIN-рейка
Поиск аналогичных товаров Для поиска похожих продуктов выбирайте и изменяйте приведенные выше параметры.

Обзор продукта

The SENTRY series Residual Current Circuit Breaker offers a comprehensive selection of devices designed to meet most residential and light industrial requirements. The range includes 2 and 4 pole, AC/DC fault current sensitive and time delayed models and a selection of current ratings from 16 to 100A is available in a variety of tripping sensitivities. When in the OFF position a contact gap of 4mm is present, enabling Sentry RCDs to be used as isolating switches where appropriate. Positive indication of the opening of the contacts is only given when the legend OFF-O can be seen on the RCD dolly. The operating dolly may be locked in either the ON/OFF position without affecting the ability of the trip mechanism to operate, i.e. the RCD is trip-free. It is not possible to hold the contacts closed when a fault condition exists. It incorporates a filtering device to provide protection against transient surges in the supply to the unit, thus reducing the occurrence of unwanted tripping.
  • Extensive range to suit all specifications
  • Protect against unwanted tripping
  • Positive contact status indication
  • Offer a high degree of protection against electrocution in accidental shock hazard situations
  • Two module, double pole units available up to 100A

Области применения

Коммерческое, Промышленное

Сопутствующие продукты

Сравнить выбранное

Сопутствующие запросы

Более недоступно со склада

No longer stocked:: true No Longer Manufactured::