MICROCHIP

Microchip
O Microchip

О MICROCHIP


O Microchip

Microchip Technology Inc. is a leading provider of microcontroller, analog, RF and serial memory devices that provide low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide.

Microchip's growing portfolio includes many devices that address specific applications including smoke detection, battery charging, projected capacitive and resistive touch, digital power conversion, motor control, ethernet connectivity, USB connectivity, wireless networking and extreme low power. Microchip's recent acquisition of SST (Silicon Storage Technology) increases our range of serial memory devices and also provides us with a leading flash technology for use within Microchip's PIC® Microcontrollers. Microchip's product line is the ideal solution for your embedded design needs.

Microchip has implemented a highly successful consolidation strategy over the past two decades with a string of acquisitions that have helped to double their revenue growth rate compared to their organic revenue growth rate over the last few years. This strong acquisition strategy was recently highlighted by the acquisition of Atmel which brought together two powerhouses of embedded computing and will add further operational and customer scale to Microchip. Each time Microchip completes an acquisition, it allows them to better serve their customer base with a more complete portfolio as well as add tremendously talented employees.

Рекомендуемые товары

MCP19111 DC/DC Controller
MCP19111 DC/DC Controller

Human Interface devices from Microchip.

Купить
Microchip 8-Bit PIC MCUs with Core Independent Peripherals
Microchip 8-Bit PIC MCUs with Core Independent Peripherals

The PIC16(L)F170X/171X family of MCUs integrates two Op Amps to drive analogue control loops, sensor amplification and basic signal conditioning, while reducing system cost and board space.

Купить
MTCH6102 Capacitive Touch Controller
MTCH6102 Capacitive Touch Controller

Microchip's MTCH6102 capacitive touch controller simplifies adding gestures to touch interface designs with industry-leading low-power performance.

Купить

Отображение перечня продукции


Беспроводные Модули и Адаптеры

Инструменты и Производственное Оборудование

Кабели, Провода и Сборки

Компоненты Светодиодного Освещения

Макетные Платы, Инструменты Оценки

Офис и Компьютер

Полупроводники - Дискретные

Полупроводники - Микросхемы

Программное Обеспечение для Инженеров

Устройства Подачи Питания и Защиты Цепи

Показать все товары 9 933

Новая продукция


Беспроводные Модули и Адаптеры

Компоненты Светодиодного Освещения

Макетные Платы, Инструменты Оценки

Полупроводники - Дискретные

Полупроводники - Микросхемы

Программное Обеспечение для Инженеров

Показать все товары 861

Видео


Видеоматериалы компании Microchip

Сообщество


Хотели бы ознакомиться с отзывами об этом продукте от других клиентов?

  Читайте обсуждения, блоги, документы участников сообщества.

Фильтры:

Выберите тип(ы) документов, которые Вы хотите просмотреть, и нажмите кнопку «Применить фильтры»
Задайте вопрос одному из наших экспертов или начните обсуждение и получите ответы от ведущих специалистов компаний-поставщиков и инженеров нашего сообщества.